
21038611825 | |
|---|---|
DigiKey Part Number | 1195-21038611825-ND |
Manufacturer | |
Manufacturer Product Number | 21038611825 |
Description | M12 Y-CODE 8PIN, MALE, SHIELDED, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038611825 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation Y |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M12-8 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 000,97000 Kč | 1 000,97 Kč |
| 10 | 850,69200 Kč | 8 506,92 Kč |
| 25 | 797,46200 Kč | 19 936,55 Kč |
| 50 | 759,41780 Kč | 37 970,89 Kč |
| 100 | 723,21100 Kč | 72 321,10 Kč |
| 250 | 677,99352 Kč | 169 498,38 Kč |
| Unit Price without VAT: | 1 000,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 211,17370 Kč |










