
21011009982 | |
|---|---|
DigiKey Part Number | 1195-21011009982-ND |
Manufacturer | |
Manufacturer Product Number | 21011009982 |
Description | M12 POWER CONTACT MALE, AWG26-23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 23-26 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 21011009982 Models |
Category | Contact Size 1.0mm |
Manufacturer HARTING | Wire Gauge or Range - AWG 23-26 AWG |
Series | Wire Gauge or Range - mm² 0.13 ~ 0.25mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Gold |
Contact Type Pin | Contact Finish Thickness 5.90µin (0.150µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 25 | 43,41560 Kč | 1 085,39 Kč |
| 50 | 41,33660 Kč | 2 066,83 Kč |
| 100 | 39,36290 Kč | 3 936,29 Kč |
| 300 | 36,42453 Kč | 10 927,36 Kč |
| 500 | 35,13512 Kč | 17 567,56 Kč |
| 1 000 | 33,45863 Kč | 33 458,63 Kč |
| 2 500 | 31,36530 Kč | 78 413,25 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |








