Pin Contact 18-22 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21011009981

DigiKey Part Number
1195-21011009981-ND
Manufacturer
Manufacturer Product Number
21011009981
Description
M12 POWER CONTACT MALE, AWG22-18
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact 18-22 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
21011009981 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
HARTING
Wire Gauge or Range - AWG
18-22 AWG
Series
Wire Gauge or Range - mm²
0.33 ~ 0.82mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Power
Contact Finish
Gold
Contact Type
Pin
Contact Finish Thickness
5.90µin (0.150µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1046,32200 Kč463,22 Kč
2543,41560 Kč1 085,39 Kč
5041,33660 Kč2 066,83 Kč
10039,36290 Kč3 936,29 Kč
30036,42453 Kč10 927,36 Kč
50035,13512 Kč17 567,56 Kč
1 00033,45863 Kč33 458,63 Kč
2 50031,36530 Kč78 413,25 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč