
21038611830 | |
|---|---|
DigiKey Part Number | 1195-21038611830-ND |
Manufacturer | |
Manufacturer Product Number | 21038611830 |
Description | M12 Y-CODE PUSHPULL 8PIN, MALE, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038611830 Models |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation Y |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M12-8 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,51000 Kč | 1 117,51 Kč |
| 10 | 949,92900 Kč | 9 499,29 Kč |
| 25 | 890,48320 Kč | 22 262,08 Kč |
| 50 | 848,01260 Kč | 42 400,63 Kč |
| 100 | 807,58520 Kč | 80 758,52 Kč |
| 250 | 757,09800 Kč | 189 274,50 Kč |
| Unit Price without VAT: | 1 117,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 352,18710 Kč |







