Connector Locknut M16 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Locknut M16 Silver
M8/M12 Industrial Circular Electrical Connectors

21010000018

DigiKey Part Number
1195-5469-ND
Manufacturer
Manufacturer Product Number
21010000018
Description
CONN LOCKNUT M16 SILVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Locknut M16 Silver
Datasheet
 Datasheet
EDA/CAD Models
21010000018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Locknut
Manufacturer
HARTING
For Use With/Related Products
Circular Connectors
Series
Shell Size - Insert
M16
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,35000 Kč108,35 Kč
1092,09700 Kč920,97 Kč
3085,21000 Kč2 556,30 Kč
5082,19040 Kč4 109,52 Kč
10078,26790 Kč7 826,79 Kč
25073,36700 Kč18 341,75 Kč
50069,86664 Kč34 933,32 Kč
1 00066,53405 Kč66 534,05 Kč
2 50062,37296 Kč155 932,40 Kč
Manufacturers Standard Package
Unit Price without VAT:108,35000 Kč
Unit Price with VAT:131,10350 Kč