
21033176805 | |
|---|---|
DigiKey Part Number | 1195-4110-ND |
Manufacturer | |
Manufacturer Product Number | 21033176805 |
Description | CIRC CBL 8POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21033176805 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 8 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| 10 | 475,41600 Kč | 4 754,16 Kč |
| 25 | 445,65320 Kč | 11 141,33 Kč |
| 50 | 424,39060 Kč | 21 219,53 Kč |
| 100 | 404,14850 Kč | 40 414,85 Kč |
| 250 | 378,87280 Kč | 94 718,20 Kč |
| 500 | 360,81494 Kč | 180 407,47 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |







