


21031211801 | |
|---|---|
DigiKey Part Number | 1195-5474-ND |
Manufacturer | |
Manufacturer Product Number | 21031211801 |
Description | CONN PLUG MALE 8POS GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21031211801 Models |
Category | Termination IDC |
Mfr | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Zinc Die Cast |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 8 | Color Silver |
Shell Size - Insert M12-8 | Features Backshell |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 773,49000 Kč | 1 773,49 Kč |
| 10 | 1 507,59300 Kč | 15 075,93 Kč |
| 25 | 1 413,27440 Kč | 35 331,86 Kč |
| 50 | 1 345,89200 Kč | 67 294,60 Kč |
| 100 | 1 281,74100 Kč | 128 174,10 Kč |
| Unit Price without VAT: | 1 773,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 145,92290 Kč |




















