



3RU21364JB0 | |
|---|---|
DigiKey Part Number | 3473-3RU21364JB0-ND |
Manufacturer | |
Manufacturer Product Number | 3RU21364JB0 |
Description | OVERLOAD S2 CL10 54-65A SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RU21364JB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 041,96000 Kč | 6 041,96 Kč |
| 10 | 5 379,28900 Kč | 53 792,89 Kč |
| 25 | 5 135,90920 Kč | 128 397,73 Kč |
| Unit Price without VAT: | 6 041,96000 Kč |
|---|---|
| Unit Price with VAT: | 7 310,77160 Kč |











