


21033212803 | |
|---|---|
DigiKey Part Number | 1195-8761-2-ND - Tape & Reel (TR) 1195-8761-1-ND - Cut Tape (CT) 1195-8761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 21033212803 |
Description | CONN FML INS M12 8POS GOLD 75PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033212803 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 30V |
Shell Size - Insert M12-8 | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,56000 Kč | 331,56 Kč |
| 10 | 281,68800 Kč | 2 816,88 Kč |
| 25 | 264,04560 Kč | 6 601,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 244,35227 Kč | 18 326,42 Kč |
| 150 | 232,69567 Kč | 34 904,35 Kč |
| 225 | 226,13818 Kč | 50 881,09 Kč |
| 375 | 218,14011 Kč | 81 802,54 Kč |
| 525 | 213,02851 Kč | 111 839,97 Kč |
| 750 | 207,74189 Kč | 155 806,42 Kč |
| Unit Price without VAT: | 331,56000 Kč |
|---|---|
| Unit Price with VAT: | 401,18760 Kč |












