Position Circular Connector Insert Shell Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Circular Connector Insert Shell Panel Mount
M8/M12 Industrial Circular Electrical Connectors

21410000013

DigiKey Part Number
1195-6509-ND
Manufacturer
Manufacturer Product Number
21410000013
Description
CONN INSERT SHELL PANEL MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
21410000013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
HARTING
Mounting Feature
Bulkhead
Series
Fastening Type
Threaded
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Note
Contacts Sold Separately; Insert Sold Separately
Connector Type
Insert Shell
Includes
1 pc - 1 Insert Shell
Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10142,87000 Kč1 428,70 Kč
25133,91680 Kč3 347,92 Kč
50127,51660 Kč6 375,83 Kč
100121,42930 Kč12 142,93 Kč
250113,83016 Kč28 457,54 Kč
500108,40008 Kč54 200,04 Kč
1 000103,23184 Kč103 231,84 Kč
Manufacturers Standard Package
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč