Connector Hex Nut M12 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Hex Nut M12 Silver
M8/M12 Industrial Circular Electrical Connectors

21410000011

DigiKey Part Number
1195-6507-ND
Manufacturer
Manufacturer Product Number
21410000011
Description
CONN HEX NUT M12 SILVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Hex Nut M12 Silver
Datasheet
 Datasheet
EDA/CAD Models
21410000011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Hex Nut
Manufacturer
HARTING
For Use With/Related Products
M12 Connector
Series
Shell Size - Insert
M12
Packaging
Bulk
Color
Silver
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,29000 Kč111,29 Kč
1094,47000 Kč944,70 Kč
2588,55280 Kč2 213,82 Kč
5084,32380 Kč4 216,19 Kč
10080,29640 Kč8 029,64 Kč
25075,26860 Kč18 817,15 Kč
50071,67752 Kč35 838,76 Kč
1 00068,25925 Kč68 259,25 Kč
2 50063,99014 Kč159 975,35 Kč
Manufacturers Standard Package
Unit Price without VAT:111,29000 Kč
Unit Price with VAT:134,66090 Kč