


21410000010 | |
|---|---|
DigiKey Part Number | 1195-6506-ND |
Manufacturer | |
Manufacturer Product Number | 21410000010 |
Description | CONN INSERT SHELL FMALE PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell |
Datasheet | Datasheet |
EDA/CAD Models | 21410000010 Models |
Category | Shell Size - Insert M12 |
Manufacturer HARTING | Fastening Type Threaded |
Series | Housing Color Silver |
Packaging Bulk | Note Contacts Sold Separately; Insert Sold Separately |
Part Status Active | Includes 1 pc - 1 Insert Shell |
Connector Type Insert Shell |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,59000 Kč | 176,59 Kč |
| 10 | 150,11500 Kč | 1 501,15 Kč |
| 25 | 140,69480 Kč | 3 517,37 Kč |
| 50 | 133,97980 Kč | 6 698,99 Kč |
| 100 | 127,58380 Kč | 12 758,38 Kč |
| 250 | 119,59872 Kč | 29 899,68 Kč |
| 500 | 113,89400 Kč | 56 947,00 Kč |
| 1 000 | 108,46349 Kč | 108 463,49 Kč |
| Unit Price without VAT: | 176,59000 Kč |
|---|---|
| Unit Price with VAT: | 213,67390 Kč |















