


21033812821 | |
|---|---|
DigiKey Part Number | 1195-8795-2-ND - Tape & Reel (TR) 1195-8795-1-ND - Cut Tape (CT) 1195-8795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 21033812821 |
Description | CONN FML INS M12 8POS GOLD 75PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033812821 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A |
Number of Positions 8 | Voltage Rating 48V |
Shell Size - Insert M12-8 | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,38000 Kč | 542,38 Kč |
| 10 | 460,94800 Kč | 4 609,48 Kč |
| 25 | 432,08840 Kč | 10 802,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 399,87747 Kč | 29 990,81 Kč |
| 150 | 380,80573 Kč | 57 120,86 Kč |
| 225 | 370,07716 Kč | 83 267,36 Kč |
| 375 | 356,99400 Kč | 133 872,75 Kč |
| 525 | 348,63160 Kč | 183 031,59 Kč |
| Unit Price without VAT: | 542,38000 Kč |
|---|---|
| Unit Price with VAT: | 656,27980 Kč |












