



20820050002 | |
|---|---|
DigiKey Part Number | 1195-4035-ND |
Manufacturer | |
Manufacturer Product Number | 20820050002 |
Description | CONN PLUG MALE 8POS GOLD IDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 20820050002 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 8 | Features Backshell |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 1.18A |
Termination IDC | Operating Temperature -40°C ~ 70°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation X | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 391,54000 Kč | 1 391,54 Kč |
| 10 | 1 182,88000 Kč | 11 828,80 Kč |
| 25 | 1 108,86240 Kč | 27 721,56 Kč |
| 50 | 1 055,98520 Kč | 52 799,26 Kč |
| 100 | 1 005,64670 Kč | 100 564,67 Kč |
| Unit Price without VAT: | 1 391,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 683,76340 Kč |
















