


21330700853003 | |
|---|---|
DigiKey Part Number | 21330700853003-ND |
Manufacturer | |
Manufacturer Product Number | 21330700853003 |
Description | CIRC CBL 8POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21330700853003 Models |
Category | 1st Connector Orientation X |
Manufacturer HARTING | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.98' (300.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat7, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 236,57000 Kč | 1 236,57 Kč |
| 10 | 1 051,03400 Kč | 10 510,34 Kč |
| 25 | 985,26800 Kč | 24 631,70 Kč |
| 50 | 938,27880 Kč | 46 913,94 Kč |
| 100 | 893,54470 Kč | 89 354,47 Kč |
| Unit Price without VAT: | 1 236,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 496,24970 Kč |









