
09489323757010 | |
|---|---|
DigiKey Part Number | 1195-6349-ND |
Manufacturer | |
Manufacturer Product Number | 09489323757010 |
Description | CBL ASSY CIRC 8P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer HARTING | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c | Usage Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 322,45000 Kč | 1 322,45 Kč |
| 10 | 1 124,04400 Kč | 11 240,44 Kč |
| 25 | 1 053,70480 Kč | 26 342,62 Kč |
| 50 | 1 003,45240 Kč | 50 172,62 Kč |
| 100 | 955,62110 Kč | 95 562,11 Kč |
| Unit Price without VAT: | 1 322,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 600,16450 Kč |



