


21330700853015 | |
|---|---|
DigiKey Part Number | 21330700853015-ND |
Manufacturer | |
Manufacturer Product Number | 21330700853015 |
Description | CIRC CBL 8POS RCPT TO WIRE 4.92' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 21330700853015 Models |
Category | 1st Connector Orientation X |
Manufacturer HARTING | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 4.92' (1.50m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Cat7, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 462,93100 Kč | 14 629,31 Kč |
| Unit Price without VAT: | 1 462,93100 Kč |
|---|---|
| Unit Price with VAT: | 1 770,14651 Kč |









