Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09488223756020 | |
|---|---|
DigiKey Part Number | 1195-09488223756020-ND |
Manufacturer | |
Manufacturer Product Number | 09488223756020 |
Description | M12 X-CODE PUSHPULL PRESS&GO CAB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer HARTING | Cable Type Round |
Packaging Bulk | Color Yellow |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488223757020 | HARTING | 0 | 1195-09488223757020-ND | 1 393,07000 Kč | Parametric Equivalent |
| 0948C0C1756020 | HARTING | 0 | 1195-0948C0C1756020-ND | 1 206,48200 Kč | Parametric Equivalent |
| 1192095 | Phoenix Contact | 8 | 277-1192095-ND | 923,07000 Kč | Parametric Equivalent |
| 1203410875 | Molex | 0 | 900-1203410875-ND | 3 273,79833 Kč | Parametric Equivalent |
| 142M2X15020 | METZ CONNECT USA Inc. | 0 | 1849-142M2X15020-ND | 1 384,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 459,36100 Kč | 14 593,61 Kč |
| Unit Price without VAT: | 1 459,36100 Kč |
|---|---|
| Unit Price with VAT: | 1 765,82681 Kč |















