6XV18785TH20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 459,36100 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 393,07000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 1 206,48200 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 8
Unit Price: 923,07000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 273,79833 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 1 384,61000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 2 433,04000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 4 226,69000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 3 602,63000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 1
Unit Price: 2 505,27000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 20
Unit Price: 1 436,26000 Kč
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 0
Unit Price: 1 649,56100 Kč

Parametric Equivalent


Lumberg Automation
In Stock: 1
Unit Price: 1 636,16000 Kč

Parametric Equivalent


Stewart Connector
In Stock: 144
Unit Price: 1 193,95000 Kč
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18785TH20

DigiKey Part Number
3473-6XV18785TH20-ND
Manufacturer
Manufacturer Product Number
6XV18785TH20
Description
CBL ASSY CIRC 8P M TO RJ45 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
Siemens
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09488223756020HARTING01195-09488223756020-ND1 459,36100 KčParametric Equivalent
09488223757020HARTING01195-09488223757020-ND1 393,07000 KčParametric Equivalent
0948C0C1756020HARTING01195-0948C0C1756020-ND1 206,48200 KčParametric Equivalent
1192095Phoenix Contact8277-1192095-ND923,07000 KčParametric Equivalent
1203410875Molex0900-1203410875-ND3 273,79833 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 679,97000 Kč2 679,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 679,97000 Kč
Unit Price with VAT:3 242,76370 Kč