Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1203410875 | |
|---|---|
DigiKey Part Number | 900-1203410875-ND |
Manufacturer | |
Manufacturer Product Number | 1203410875 |
Description | CBL ASSY CIRC 8P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488223756020 | HARTING | 0 | 1195-09488223756020-ND | 1 459,36100 Kč | Parametric Equivalent |
| 09488223757020 | HARTING | 0 | 1195-09488223757020-ND | 1 393,07000 Kč | Parametric Equivalent |
| 0948C0C1756020 | HARTING | 0 | 1195-0948C0C1756020-ND | 1 206,48200 Kč | Parametric Equivalent |
| 1192095 | Phoenix Contact | 8 | 277-1192095-ND | 923,07000 Kč | Parametric Equivalent |
| 142M2X15020 | METZ CONNECT USA Inc. | 0 | 1849-142M2X15020-ND | 1 384,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 3 273,79833 Kč | 39 285,58 Kč |
| Unit Price without VAT: | 3 273,79833 Kč |
|---|---|
| Unit Price with VAT: | 3 961,29598 Kč |












