Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2172328

DigiKey Part Number
5614-2172328-ND
Manufacturer
Manufacturer Product Number
2172328
Description
IE-6A-M12X-S-2-P-4-26-7-M12X-S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Manufacturer
LAPP
Length
6.56' (2.00m)
Series
Cable Type
Round
Packaging
Box
Color
Green
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 505,27000 Kč2 505,27 Kč
102 129,55400 Kč21 295,54 Kč
251 996,34720 Kč49 908,68 Kč
501 901,18840 Kč95 059,42 Kč
1001 810,58610 Kč181 058,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 505,27000 Kč
Unit Price with VAT:3 031,37670 Kč