Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106258

DigiKey Part Number
1882-2106258-ND
Manufacturer
Manufacturer Product Number
2106258
Description
PUR/4*2*0,14/GN/SH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
SICK, Inc.
Cable Type
Round
Packaging
Bulk
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 602,63000 Kč3 602,63 Kč
103 062,47400 Kč30 624,74 Kč
252 870,95560 Kč71 773,89 Kč
502 734,12020 Kč136 706,01 Kč
Manufacturers Standard Package
Unit Price without VAT:3 602,63000 Kč
Unit Price with VAT:4 359,18230 Kč