
1138469 | |
|---|---|
DigiKey Part Number | 1882-1138469-ND |
Manufacturer | |
Manufacturer Product Number | 1138469 |
Description | V3S145-1AAAABA NOVA PI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3D Inspection Camera Color Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | 3D Inspection Camera | |
Visual Field (Max) | 18.2m x 15.0m | |
Visual Field (Min) | 700.0mm x 600.0mm | |
Installation Distance | 200.0mm ~ 13.0m | |
Resolution | 512 x 424 (217,088 Pixels) | |
Light Source | Integrated | |
Scan Rate | 30 scans/s | |
Image Type | Color | |
Sensor Type | - | |
Voltage - Supply | 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP65/IP67/IP69k - Dust Tight, Water Resistant, Waterproof | |
Termination Style | Connector | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97 958,61000 Kč | 97 958,61 Kč |
| Unit Price without VAT: | 97 958,61000 Kč |
|---|---|
| Unit Price with VAT: | 118 529,91810 Kč |


















