
6027529 | |
|---|---|
DigiKey Part Number | 1882-6027529-ND |
Manufacturer | |
Manufacturer Product Number | 6027529 |
Description | OTHER CONNECTORS AND CABLES, LTG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 26 AWG Braid |
Datasheet | Datasheet |
Category | Number of Conductors 8 (4 Pair Twisted) |
Mfr | Wire Gauge |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Part Status Active | Shield Type Braid |
Cable Type | Jacket Color Black |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |














