
1094795 | |
|---|---|
DigiKey Part Number | 1882-1094795-ND |
Manufacturer | |
Manufacturer Product Number | 1094795 |
Description | ENCODER INCREMENTAL QUAD CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1000 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 10V ~ 27V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Servo Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 3.6B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 892,16000 Kč | 9 892,16 Kč |
| 5 | 8 475,21200 Kč | 42 376,06 Kč |
| 10 | 7 924,18300 Kč | 79 241,83 Kč |
| 25 | 7 370,55840 Kč | 184 263,96 Kč |
| Unit Price without VAT: | 9 892,16000 Kč |
|---|---|
| Unit Price with VAT: | 11 969,51360 Kč |

















