
6027531 | |
|---|---|
DigiKey Part Number | 1882-6027531-ND |
Manufacturer | |
Manufacturer Product Number | 6027531 |
Description | (4*2*0,25+2*0,5+2*0,14) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 24 AWG, 26 AWG Braid |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.307" (7.80mm) |
Part Status Active | Shield Type Braid |
Cable Type | Jacket Color Black |
Number of Conductors 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,63000 Kč | 467,63 Kč |
| Unit Price without VAT: | 467,63000 Kč |
|---|---|
| Unit Price with VAT: | 565,83230 Kč |














