
NFM3DCC222R1H3L | |
|---|---|
DigiKey Part Number | 490-11846-2-ND - Tape & Reel (TR) 490-11846-1-ND - Cut Tape (CT) 490-11846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM3DCC222R1H3L |
Description | CAP FEEDTHRU 2200PF 50V 1205 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 50V 300 mA 1205 (3212 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM3DCC222R1H3L Models |
Category | Voltage - Rated 50V |
Manufacturer Murata Electronics | Current 300 mA |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1205 (3212 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.126" L x 0.049" W (3.20mm x 1.25mm) |
Capacitance 2200 pF | Height (Max) 0.035" (0.90mm) |
Tolerance -20%, +50% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 5,02280 Kč | 125,57 Kč |
| 50 | 4,72460 Kč | 236,23 Kč |
| 100 | 4,44110 Kč | 444,11 Kč |
| 250 | 4,09460 Kč | 1 023,65 Kč |
| 500 | 3,85104 Kč | 1 925,52 Kč |
| 1 000 | 3,62236 Kč | 3 622,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,11364 Kč | 12 454,56 Kč |
| 8 000 | 2,92891 Kč | 23 431,28 Kč |
| 12 000 | 2,82593 Kč | 33 911,16 Kč |
| 20 000 | 2,70134 Kč | 54 026,80 Kč |
| 28 000 | 2,62225 Kč | 73 423,00 Kč |
| 40 000 | 2,54089 Kč | 101 635,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |














