
1070746 | |
|---|---|
DigiKey Part Number | 1882-1070746-ND |
Manufacturer | |
Manufacturer Product Number | 1070746 |
Description | ENCODER INCREMENTAL CABLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1000 User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation User Selectable |
Encoder Type Incremental | Termination Style Cable |
Pulses per Revolution 1000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 782,41000 Kč | 8 782,41 Kč |
| 5 | 7 525,47400 Kč | 37 627,37 Kč |
| 10 | 7 036,78700 Kč | 70 367,87 Kč |
| 25 | 6 462,92400 Kč | 161 573,10 Kč |
| Unit Price without VAT: | 8 782,41000 Kč |
|---|---|
| Unit Price with VAT: | 10 626,71610 Kč |















