
6013603 | |
|---|---|
DigiKey Part Number | 1882-6013603-ND |
Manufacturer | |
Manufacturer Product Number | 6013603 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.969" ~ 145.669" (50mm ~ 3.7m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 2ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 1.969" ~ 145.669" (50mm ~ 3.7m) | Operating Temperature -25°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 746,25000 Kč | 3 746,25 Kč |
| 10 | 3 253,24100 Kč | 32 532,41 Kč |
| Unit Price without VAT: | 3 746,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 532,96250 Kč |















