Cable Pull Switch 4PST-2NO/2NC (DB/DM) 3A (AC), 2A (DC) 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6025077

DigiKey Part Number
1882-6025077-ND
Manufacturer
Manufacturer Product Number
6025077
Description
CABLE PULL SWITCH 2NC 3A 240V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 4PST-2NO/2NC (DB/DM) 3A (AC), 2A (DC) 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-2NO/2NC (DB/DM)
Switch Function
On-Off, Off-On
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
240V
Voltage Rating - DC
24V
Features
-
Operating Force
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 795,01000 Kč8 795,01 Kč
57 670,10800 Kč38 350,54 Kč
107 230,03100 Kč72 300,31 Kč
256 685,56160 Kč167 139,04 Kč
Manufacturers Standard Package
Unit Price without VAT:8 795,01000 Kč
Unit Price with VAT:10 641,96210 Kč