Cable Pull Switch 4PST-3NC/1NO 3A (AC), 2A (DC) 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6024883

DigiKey Part Number
1882-6024883-ND
Manufacturer
Manufacturer Product Number
6024883
Description
CABLE PULL SWITCH 4PST 3A 240V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Pull Switch 4PST-3NC/1NO 3A (AC), 2A (DC) 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Manufacturer
SICK, Inc.
Current Rating (Amps)
3A (AC), 2A (DC)
Series
Voltage Rating - AC
240V
Packaging
Bulk
Voltage Rating - DC
24V
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
4PST-3NC/1NO
Operating Temperature
-25°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 638,85000 Kč10 638,85 Kč
59 277,79800 Kč46 388,99 Kč
108 745,33100 Kč87 453,31 Kč
258 086,53960 Kč202 163,49 Kč
Manufacturers Standard Package
Unit Price without VAT:10 638,85000 Kč
Unit Price with VAT:12 873,00850 Kč