
1058851 | |
|---|---|
DigiKey Part Number | 1882-1058851-ND |
Manufacturer | |
Manufacturer Product Number | 1058851 |
Description | SENSOR RETROREFLECTIVE 5MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.197" (5mm) PNP |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer SICK, Inc. | Light Source Red (650nm) |
Series | Connection Method Cable with Connector |
Packaging Bulk | Ingress Protection IP67 |
Part Status Active | Cable Length 11.81" (300.00mm) |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 0.197" (5mm) | Operating Temperature -25°C ~ 55°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 625µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 367,45000 Kč | 3 367,45 Kč |
| 5 | 3 141,13200 Kč | 15 705,66 Kč |
| 10 | 3 056,78400 Kč | 30 567,84 Kč |
| 25 | 2 955,83800 Kč | 73 895,95 Kč |
| 50 | 2 886,70420 Kč | 144 335,21 Kč |
| Unit Price without VAT: | 3 367,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 074,61450 Kč |















