Retroreflective Optical Sensor 157.480" (4m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 157.480" (4m) PNP
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1054707

DigiKey Part Number
1882-1054707-ND
Manufacturer
Manufacturer Product Number
1054707
Description
SENSOR RETROREFLECTIVE 4M PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 157.480" (4m) PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66, IP67, IP68, IP69K
Sensing Method
Retroreflective
Operating Temperature
-30°C ~ 70°C (TA)
Sensing Distance
157.480" (4m)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 596,18000 Kč5 596,18 Kč
55 246,14000 Kč26 230,70 Kč
105 115,61700 Kč51 156,17 Kč
254 959,26560 Kč123 981,64 Kč
Manufacturers Standard Package
Unit Price without VAT:5 596,18000 Kč
Unit Price with VAT:6 771,37780 Kč