
1138470 | |
|---|---|
DigiKey Part Number | 1882-1138470-ND |
Manufacturer | |
Manufacturer Product Number | 1138470 |
Description | V3S145-1AAAABA NOVA QI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3D Inspection Camera Color Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated |
Manufacturer SICK, Inc. | Scan Rate 30 scans/s |
Series | Image Type Color |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Features Software Included |
Type 3D Inspection Camera | Mounting Type Chassis Mount |
Visual Field (Max) 18.2m x 15.0m | Ingress Protection IP65/IP67/IP69k - Dust Tight, Water Resistant, Waterproof |
Visual Field (Min) 300.0mm x 200.0mm | Termination Style Connector |
Installation Distance 200.0mm ~ 13.0m | Operating Temperature -10°C ~ 50°C |
Resolution 512 x 424 (217,088 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140 716,63000 Kč | 140 716,63 Kč |
| Unit Price without VAT: | 140 716,63000 Kč |
|---|---|
| Unit Price with VAT: | 170 267,12230 Kč |













