
1091560 | |
|---|---|
DigiKey Part Number | 1882-1091560-ND |
Manufacturer | |
Manufacturer Product Number | 1091560 |
Description | 3D DATA STREAMER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source External |
Manufacturer SICK, Inc. | Scan Rate 46000 scans/s |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Features Software Included |
Type Imaging Camera | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Ingress Protection IP20 |
Visual Field (Min) Lens Required | Termination Style Cable with Connector |
Installation Distance Lens Required | Operating Temperature 0°C ~ 50°C |
Resolution 2560 x 832 (2,129,920 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428 907,25000 Kč | 428 907,25 Kč |
| Unit Price without VAT: | 428 907,25000 Kč |
|---|---|
| Unit Price with VAT: | 518 977,77250 Kč |










