
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer LAPP | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Box | Color Green |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,26000 Kč | 1 436,26 Kč |
| 10 | 1 220,74000 Kč | 12 207,40 Kč |
| 25 | 1 144,35760 Kč | 28 608,94 Kč |
| 50 | 1 089,78360 Kč | 54 489,18 Kč |
| 100 | 1 037,82620 Kč | 103 782,62 Kč |
| Unit Price without VAT: | 1 436,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,87460 Kč |

