
900016060 | |
|---|---|
DigiKey Part Number | 1794-1273-ND |
Manufacturer | |
Manufacturer Product Number | 900016060 |
Description | CBL ASSY CIRC 8P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 636,16000 Kč | 1 636,16 Kč |
| 10 | 1 390,82400 Kč | 13 908,24 Kč |
| 25 | 1 303,79960 Kč | 32 594,99 Kč |
| 50 | 1 241,62860 Kč | 62 081,43 Kč |
| 100 | 1 182,44570 Kč | 118 244,57 Kč |
| Unit Price without VAT: | 1 636,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 979,75360 Kč |

