Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1192095

DigiKey Part Number
277-1192095-ND
Manufacturer
Manufacturer Product Number
1192095
Description
CBL ASSY CIRC 8P M TO RJ45 6.56'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
6.56' (2.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1923,07000 Kč923,07 Kč
Manufacturers Standard Package
Unit Price without VAT:923,07000 Kč
Unit Price with VAT:1 116,91470 Kč