Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09488223756030

DigiKey Part Number
1195-09488223756030-ND
Manufacturer
Manufacturer Product Number
09488223756030
Description
M12 X-CODE PUSHPULL PRESS&GO CAB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
9.84' (3.00m)
Cable Type
Round
Color
Yellow
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 829,77000 Kč1 829,77 Kč
101 555,42700 Kč15 554,27 Kč
251 458,12640 Kč36 453,16 Kč
501 388,59780 Kč69 429,89 Kč
1001 322,41620 Kč132 241,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 829,77000 Kč
Unit Price with VAT:2 214,02170 Kč