



20820061218 | |
|---|---|
DigiKey Part Number | 1195-4037-ND |
Manufacturer | |
Manufacturer Product Number | 20820061218 |
Description | CONN MALE INSERT 8P SPRING TABS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Spring Tabs |
Datasheet | Datasheet |
EDA/CAD Models | 20820061218 Models |
Category | Termination Spring Tabs |
Mfr | Orientation X |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Features Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 1.18A |
Number of Positions 8 | Operating Temperature -40°C ~ 70°C |
Shell Size - Insert M12-8 | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 069,01000 Kč | 1 069,01 Kč |
| 10 | 908,60400 Kč | 9 086,04 Kč |
| 25 | 851,73760 Kč | 21 293,44 Kč |
| 50 | 811,11080 Kč | 40 555,54 Kč |
| 100 | 772,43870 Kč | 77 243,87 Kč |
| 250 | 724,14880 Kč | 181 037,20 Kč |
| Unit Price without VAT: | 1 069,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 293,50210 Kč |

















