


21033812824 | |
|---|---|
DigiKey Part Number | 1195-8828-ND |
Manufacturer | |
Manufacturer Product Number | 21033812824 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033812824 Models |
Category | Orientation X |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Board Guide, Magnetic, PoE |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 0.8A |
Shell Size - Insert M12-8 | Voltage Rating 57V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,64000 Kč | 1 229,64 Kč |
| 10 | 1 045,19600 Kč | 10 451,96 Kč |
| 25 | 979,78360 Kč | 24 494,59 Kč |
| 50 | 933,05880 Kč | 46 652,94 Kč |
| 100 | 888,58080 Kč | 88 858,08 Kč |
| 250 | 833,09564 Kč | 208 273,91 Kč |
| Unit Price without VAT: | 1 229,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 487,86440 Kč |













