
21038811833 | |
|---|---|
DigiKey Part Number | 1195-21038811833-ND |
Manufacturer | |
Manufacturer Product Number | 21038811833 |
Description | M12 PUSHPULL X-CODE 8PIN MALE SH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038811833 Models |
Category | Orientation X |
Manufacturer HARTING | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M12-8 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,30000 Kč | 1 058,30 Kč |
| 10 | 899,55400 Kč | 8 995,54 Kč |
| 25 | 843,25440 Kč | 21 081,36 Kč |
| 50 | 803,03920 Kč | 40 151,96 Kč |
| 100 | 764,75140 Kč | 76 475,14 Kč |
| 250 | 716,93892 Kč | 179 234,73 Kč |
| Unit Price without VAT: | 1 058,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,54300 Kč |

















