


21033812814 | |
|---|---|
DigiKey Part Number | 1195-8794-ND |
Manufacturer | |
Manufacturer Product Number | 21033812814 |
Description | CONN PLUG FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033812814 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,77000 Kč | 794,77 Kč |
| 10 | 675,42200 Kč | 6 754,22 Kč |
| 25 | 633,14840 Kč | 15 828,71 Kč |
| 50 | 602,94500 Kč | 30 147,25 Kč |
| 100 | 574,19240 Kč | 57 419,24 Kč |
| 250 | 538,28960 Kč | 134 572,40 Kč |
| Unit Price without VAT: | 794,77000 Kč |
|---|---|
| Unit Price with VAT: | 961,67170 Kč |











