
262-304 | |
|---|---|
DigiKey Part Number | 2946-262-304-ND |
Manufacturer | |
Manufacturer Product Number | 262-304 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Middle 7.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 262-304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 630 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Blue | |
Length | 1.319" (33.50mm) | |
Height (Max) | 0.909" (23.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 55,30900 Kč | 553,09 Kč |
| 25 | 48,34560 Kč | 1 208,64 Kč |
| 50 | 43,97820 Kč | 2 198,91 Kč |
| 100 | 40,34350 Kč | 4 034,35 Kč |
| 250 | 36,55668 Kč | 9 139,17 Kč |
| 500 | 34,34768 Kč | 17 173,84 Kč |
| 1 000 | 32,60191 Kč | 32 601,91 Kč |
| 5 000 | 29,88461 Kč | 149 423,05 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |











