Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



21033812802 | |
|---|---|
DigiKey Part Number | 1195-8786-ND |
Manufacturer | |
Manufacturer Product Number | 21033812802 |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033812802 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Board Guide |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 0.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50V |
Mounting Feature Bulkhead | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Liquid Crystal Polymer (LCP) |
Orientation X |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21033812803 | HARTING | 0 | 1195-8787-ND | 636,06783 Kč | Parametric Equivalent |
| 21033812804 | HARTING | 0 | 1195-5483-ND | 934,62000 Kč | Parametric Equivalent |
| 21033812805 | HARTING | 0 | 1195-8788-ND | 636,06783 Kč | Parametric Equivalent |
| 21033812810 | HARTING | 50 | 1195-8791-ND | 1 046,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,35000 Kč | 916,35 Kč |
| 10 | 778,77400 Kč | 7 787,74 Kč |
| 25 | 730,02480 Kč | 18 250,62 Kč |
| 60 | 715,81133 Kč | 42 948,68 Kč |
| Unit Price without VAT: | 916,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 108,78350 Kč |



















