
21038813833 | |
|---|---|
DigiKey Part Number | 1195-21038813833-ND |
Manufacturer | |
Manufacturer Product Number | 21038813833 |
Description | M12 PUSHPULL X-CODE 8PIN MALE SH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038813833 Models |
Category | Orientation X |
Manufacturer HARTING | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Features Backshell |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert M12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Liquid Crystal Polymer (LCP) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Pull | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 139,77000 Kč | 1 139,77 Kč |
| Unit Price without VAT: | 1 139,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 379,12170 Kč |

















