21033814852 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 54,21000 Kč
Datasheet
New at DigiKey
Image for 21033814852 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21033814852

DigiKey Part Number
1195-21033814852-ND
Manufacturer
Manufacturer Product Number
21033814852
Description
M12-PP-PCB-THR-2PC-8P-XCOD-F-ANG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
8
Features
Board Guide, Board Lock
Shell Size - Insert
M12-8
Shielding
Mounting Type
Panel Mount, Through Hole, Right Angle
Current Rating (Amps)
0.5A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
50V
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
X
Insert Material
Liquid Crystal Polymer (LCP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
21033814860HARTING01195-21033814860-ND54,21000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
301 076,81933 Kč32 304,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 076,81933 Kč
Unit Price with VAT:1 302,95139 Kč