Parametric Equivalent

21033814860 | |
|---|---|
DigiKey Part Number | 1195-21033814860-ND |
Manufacturer | |
Manufacturer Product Number | 21033814860 |
Description | M12-PP-PCB-THR-2PC-8P-XCOD-F-ANG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Die Cast |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Board Guide, Board Lock |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 0.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 50V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation X | Insert Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21033814852 | HARTING | 0 | 1195-21033814852-ND | 1 076,81933 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 339,25000 Kč | 1 339,25 Kč |
| Unit Price without VAT: | 1 339,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 620,49250 Kč |















