




21038813805 | |
|---|---|
DigiKey Part Number | 1195-8841-ND |
Manufacturer | |
Manufacturer Product Number | 21038813805 |
Description | CONN RCPT HSG MALE 8P INLINE ANG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Free Hanging (In-Line), Angled Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038813805 Models |
Category | Fastening Type Threaded |
Manufacturer HARTING | Orientation X |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M12-8 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Angled | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 077,62000 Kč | 1 077,62 Kč |
| 10 | 915,84900 Kč | 9 158,49 Kč |
| 25 | 858,53280 Kč | 21 463,32 Kč |
| 50 | 817,58240 Kč | 40 879,12 Kč |
| 100 | 778,60160 Kč | 77 860,16 Kč |
| 250 | 729,93080 Kč | 182 482,70 Kč |
| Unit Price without VAT: | 1 077,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 303,92020 Kč |
























