
21038811807 | |
|---|---|
DigiKey Part Number | 1195-21038811807-ND |
Manufacturer | |
Manufacturer Product Number | 21038811807 |
Description | M12 X-CODE 8PIN MALE SHIELDED, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038811807 Models |
Category | Fastening Type Push-Pull |
Manufacturer HARTING | Orientation X |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Number of Positions 8 | Shielding Shielded |
Shell Size - Insert M12-8 | Insert Material Liquid Crystal Polymer (LCP) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,77000 Kč | 937,77 Kč |
| 10 | 797,14700 Kč | 7 971,47 Kč |
| 25 | 747,25160 Kč | 18 681,29 Kč |
| 50 | 711,60540 Kč | 35 580,27 Kč |
| 100 | 677,67270 Kč | 67 767,27 Kč |
| 250 | 635,30540 Kč | 158 826,35 Kč |
| Unit Price without VAT: | 937,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,70170 Kč |





















